
F31L-1A7H1-11012 | |
|---|---|
DigiKey Part Number | 609-F31L-1A7H1-11012TR-ND - Tape & Reel (TR) 609-F31L-1A7H1-11012CT-ND - Cut Tape (CT) 609-F31L-1A7H1-11012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31L-1A7H1-11012 |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F31L-1A7H1-11012 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 30 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.14500 | kr.31.45 |
| 25 | kr.2.94920 | kr.73.73 |
| 50 | kr.2.80860 | kr.140.43 |
| 100 | kr.2.67420 | kr.267.42 |
| 250 | kr.2.50660 | kr.626.65 |
| 500 | kr.2.38676 | kr.1,193.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.2.18916 | kr.3,721.57 |
| 3.400 | kr.2.08467 | kr.7,087.88 |
| 5.100 | kr.2.02588 | kr.10,331.99 |
| 8.500 | kr.1.95419 | kr.16,610.62 |
| 11.900 | kr.1.90836 | kr.22,709.48 |
| 17.000 | kr.1.86097 | kr.31,636.49 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |


