
F31K-1A7H1-11010 | |
|---|---|
DigiKey Part Number | 609-F31K-1A7H1-11010TR-ND - Tape & Reel (TR) 609-F31K-1A7H1-11010CT-ND - Cut Tape (CT) 609-F31K-1A7H1-11010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31K-1A7H1-11010 |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31K-1A7H1-11010 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm, 0.33mm | Mating Cycles 30 |
Height Above Board 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.55500 | kr.25.55 |
| 25 | kr.2.39640 | kr.59.91 |
| 50 | kr.2.28240 | kr.114.12 |
| 100 | kr.2.17340 | kr.217.34 |
| 250 | kr.2.03692 | kr.509.23 |
| 500 | kr.1.93954 | kr.969.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.82328 | kr.2,187.94 |
| 2.400 | kr.1.73621 | kr.4,166.90 |
| 3.600 | kr.1.68723 | kr.6,074.03 |
| 6.000 | kr.1.62751 | kr.9,765.06 |
| 8.400 | kr.1.58933 | kr.13,350.37 |
| 12.000 | kr.1.54986 | kr.18,598.32 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |



