
F305-1A7H1-11006-E100 | |
|---|---|
DigiKey Part Number | 609-F305-1A7H1-11006-E100TR-ND - Tape & Reel (TR) 609-F305-1A7H1-11006-E100CT-ND - Cut Tape (CT) 609-F305-1A7H1-11006-E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F305-1A7H1-11006-E100 |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F305-1A7H1-11006-E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.77000 | kr.2.77 |
| 10 | kr.2.36700 | kr.23.67 |
| 25 | kr.2.21640 | kr.55.41 |
| 50 | kr.2.10920 | kr.105.46 |
| 100 | kr.2.00850 | kr.200.85 |
| 250 | kr.1.88236 | kr.470.59 |
| 500 | kr.1.79246 | kr.896.23 |
| 1.000 | kr.1.70686 | kr.1,706.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.62534 | kr.3,250.68 |
| 4.000 | kr.1.54773 | kr.6,190.92 |
| 6.000 | kr.1.50409 | kr.9,024.54 |
| 10.000 | kr.1.45086 | kr.14,508.60 |
| 14.000 | kr.1.41683 | kr.19,835.62 |
| 20.000 | kr.1.38165 | kr.27,633.00 |
| Unit Price without VAT: | kr.2.77000 |
|---|---|
| Unit Price with VAT: | kr.3.46250 |

