
F14D-1B7H1-E8C39 | |
|---|---|
DigiKey Part Number | 609-F14D-1B7H1-E8C39TR-ND - Tape & Reel (TR) 609-F14D-1B7H1-E8C39CT-ND - Cut Tape (CT) 609-F14D-1B7H1-E8C39DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F14D-1B7H1-E8C39 |
Description | FLEX CONNECTOR, P=0.30MM, H=1.0M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 Position FFC, FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F14D-1B7H1-E8C39 Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Board Guide, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 39 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Contact Finish Thickness 2.95µin (0.075µm) |
FFC, FCB Thickness 0.20mm | Housing Color Black |
Height Above Board 0.039" (1.00mm) | Actuator Color Black |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.11300 | kr.31.13 |
| 25 | kr.2.91880 | kr.72.97 |
| 50 | kr.2.77820 | kr.138.91 |
| 100 | kr.2.64570 | kr.264.57 |
| 250 | kr.2.47972 | kr.619.93 |
| 500 | kr.2.36126 | kr.1,180.63 |
| 1.000 | kr.2.24842 | kr.2,248.42 |
| 2.500 | kr.2.10762 | kr.5,269.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.00702 | kr.10,035.10 |
| 10.000 | kr.1.91126 | kr.19,112.60 |
| 15.000 | kr.1.85740 | kr.27,861.00 |
| 25.000 | kr.1.79170 | kr.44,792.50 |
| 35.000 | kr.1.74972 | kr.61,240.20 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |


