
DEO2V2S700H30LF | |
|---|---|
DigiKey Part Number | DEO2V2S700H30LF-ND |
Manufacturer | |
Manufacturer Product Number | DEO2V2S700H30LF |
Description | CONN D-SUB RCPT 2POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub, Combo Receptacle, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 30A |
Connector Type Receptacle, Female Sockets and Male Pins | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 1 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2C | Base Product Number |
Contact Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.48.85021 | kr.11,724.05 |
| Unit Price without VAT: | kr.48.85021 |
|---|---|
| Unit Price with VAT: | kr.61.06276 |

