
DEO2V2P300G30LF | |
|---|---|
DigiKey Part Number | DEO2V2P300G30LF-ND |
Manufacturer | |
Manufacturer Product Number | DEO2V2P300G30LF |
Description | CONN D-SUB PLUG 2POS VERT SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub, Combo Plug, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DEO2V2P300G30LF Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 30A |
Connector Type Plug, Female Sockets and Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 1 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2C | Operating Temperature -55°C ~ 125°C |
Contact Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.43.09058 | kr.10,341.74 |
| Unit Price without VAT: | kr.43.09058 |
|---|---|
| Unit Price with VAT: | kr.53.86323 |


