
DEML09S500M | |
|---|---|
DigiKey Part Number | DEML09S500M-ND |
Manufacturer | |
Manufacturer Product Number | DEML09S500M |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DEML09S500M Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Cadmium Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A per Contact |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.77.58553 | kr.23,275.66 |
| Unit Price without VAT: | kr.77.58553 |
|---|---|
| Unit Price with VAT: | kr.96.98191 |



