Direct

91615-307 | |
|---|---|
DigiKey Part Number | 91615-307-ND |
Manufacturer | |
Manufacturer Product Number | 91615-307 |
Description | CONN RCPT 14POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 14 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Gray |
Part Status Obsolete | Insulation Height 0.275" (6.99mm) |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Mated Stacking Heights 10.81mm |
Number of Positions | Features Board Lock |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91615-307LF | Amphenol CS (FCI) | 0 | 91615-307LF-ND | kr.7.78810 | Direct |

