288 Position DIMM DDR5 SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDR504122007M

DigiKey Part Number
609-DDR504122007M-ND
Manufacturer
Manufacturer Product Number
DDR504122007M
Description
CONN SKT DIMM 288POS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
288 Position DIMM DDR5 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
DDR504122007M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
MO-329
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Packaging
Tray
Features
Board Guide, Latches
Part Status
Active
Mounting Feature
Normal, Standard - Top
Connector Style
DIMM
Contact Finish
Gold
Number of Positions
288
Contact Finish Thickness
30.0µin (0.76µm)
Memory Type
DDR5 SDRAM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.32.71000kr.32.71
10kr.27.82000kr.278.20
25kr.26.07760kr.651.94
50kr.24.83120kr.1,241.56
100kr.23.64500kr.2,364.50
320kr.22.23181kr.7,114.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.71000
Unit Price with VAT:kr.40.88750