DDP50P464TX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.76.05760
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDP50P464TX

DigiKey Part Number
DDP50P464TX-ND
Manufacturer
Manufacturer Product Number
DDP50P464TX
Description
CONN D-SUB PLUG 50POS VERT WW
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Wire Wrap
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Current Rating (Amps)
7.5A
Features
Grounding Indents
Voltage Rating
-
Color
-
Dielectric Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.