Similar
Similar
Similar
Similar
Similar
Similar

DDM50SN | |
|---|---|
DigiKey Part Number | DDM50SN-ND |
Manufacturer | |
Manufacturer Product Number | DDM50SN |
Description | CONN D-SUB RCPT 50POS SOLDER CUP |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Yellow Cadmium Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 155°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDM50S | Amphenol CS (FCI) | 18 | DDM50SFC-ND | kr.317.63000 | MFR Recommended |
| L177DD50S | Amphenol CS (Commercial Products) | 0 | L177DD50S-ND | kr.119.75785 | Similar |
| L177DFD50S | Amphenol CS (Commercial Products) | 0 | L177DFD50S-ND | kr.224.82750 | Similar |
| L177SDD50SVF | Amphenol CS (Commercial Products) | 0 | L177SDD50SVF-ND | kr.26.05606 | Similar |
| L177SDDG50S | Amphenol CS (Commercial Products) | 0 | L177SDDG50S-ND | kr.25.14908 | Similar |









