DDM50P332N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDM50P332N

DigiKey Part Number
DDM50P332N-ND
Manufacturer
Manufacturer Product Number
DDM50P332N
Description
CONN D-SUB PLUG 50POS VERT SLDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
DDM50P332N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A per Contact
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.180.93000kr.180.93
10kr.153.79200kr.1,537.92
40kr.139.46250kr.5,578.50
80kr.132.80963kr.10,624.77
120kr.129.06775kr.15,488.13
280kr.121.58675kr.34,044.29
520kr.117.00406kr.60,842.11
Manufacturers Standard Package
Unit Price without VAT:kr.180.93000
Unit Price with VAT:kr.226.16250