



DD50P364TXLF | |
|---|---|
DigiKey Part Number | 609-5905-ND |
Manufacturer | |
Manufacturer Product Number | DD50P364TXLF |
Description | CONN D-SUB PLUG 50POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DD50P364TXLF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold, GXT™ |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.05000 | kr.39.05 |
| 10 | kr.33.19600 | kr.331.96 |
| 25 | kr.31.11680 | kr.777.92 |
| 50 | kr.29.62940 | kr.1,481.47 |
| 195 | kr.26.91605 | kr.5,248.63 |
| 390 | kr.25.63164 | kr.9,996.34 |
| 585 | kr.24.90926 | kr.14,571.92 |
| 1.170 | kr.23.72146 | kr.27,754.11 |
| 2.535 | kr.22.46366 | kr.56,945.38 |
| Unit Price without VAT: | kr.39.05000 |
|---|---|
| Unit Price with VAT: | kr.48.81250 |






