Similar
Similar
Similar

DCML37S500M | |
|---|---|
DigiKey Part Number | DCML37S500M-ND |
Manufacturer | |
Manufacturer Product Number | DCML37S500M |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DCML37S500M Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Cadmium Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A per Contact |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09664126603 | HARTING | 0 | 09664126603-ND | kr.115.89400 | Similar |
| 09664127603 | HARTING | 0 | 09664127603-ND | kr.103.68940 | Similar |
| 09664526613 | HARTING | 37 | 1195-2567-ND | kr.107.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.165.98540 | kr.24,897.81 |
| Unit Price without VAT: | kr.165.98540 |
|---|---|
| Unit Price with VAT: | kr.207.48175 |





