
DCM37S500N | |
|---|---|
DigiKey Part Number | DCM37S500N-ND |
Manufacturer | |
Manufacturer Product Number | DCM37S500N |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DCM37S500N Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Tray | Shell Material, Finish Steel, Cadmium Plated |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.406" (10.30mm) |
Number of Positions | Dielectric Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 155°C |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCM37S500 | Amphenol CS (FCI) | 0 | DCM37S500-ND | kr.187.13693 | MFR Recommended |


