



DC37S064HTLF | |
---|---|
DigiKey Part Number | 609-5901-ND |
Manufacturer | |
Manufacturer Product Number | DC37S064HTLF |
Description | CONN D-SUB RCPT 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | 300V | |
Color | Natural | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.57000 | kr.13.57 |
10 | kr.11.53300 | kr.115.33 |
25 | kr.10.80840 | kr.270.21 |
50 | kr.10.29120 | kr.514.56 |
225 | kr.9.25467 | kr.2,082.30 |
450 | kr.8.81280 | kr.3,965.76 |
675 | kr.8.56415 | kr.5,780.80 |
1.125 | kr.8.26107 | kr.9,293.70 |
2.700 | kr.7.76647 | kr.20,969.47 |
Unit Price without VAT: | kr.13.57000 |
---|---|
Unit Price with VAT: | kr.16.96250 |