
DBO13W3S300G30LF | |
---|---|
DigiKey Part Number | 609-DBO13W3S300G30LF-ND |
Manufacturer | |
Manufacturer Product Number | DBO13W3S300G30LF |
Description | CONN D-SUB RCPT 13POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBO13W3S300G30LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A, 30A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.99.01000 | kr.99.01 |
10 | kr.84.16000 | kr.841.60 |
25 | kr.78.88640 | kr.1,972.16 |
80 | kr.72.67125 | kr.5,813.70 |
160 | kr.69.20438 | kr.11,072.70 |
320 | kr.65.90400 | kr.21,089.28 |
560 | kr.63.35543 | kr.35,479.04 |
1.040 | kr.60.65194 | kr.63,078.02 |
Unit Price without VAT: | kr.99.01000 |
---|---|
Unit Price with VAT: | kr.123.76250 |