
DBM25S300 | |
|---|---|
DigiKey Part Number | DBM25S300-ND |
Manufacturer | |
Manufacturer Product Number | DBM25S300 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBM25S300 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Yellow Cadmium Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Contact Material Phosphor Bronze |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.74000 | kr.122.74 |
| 10 | kr.104.29300 | kr.1,042.93 |
| 40 | kr.94.57375 | kr.3,782.95 |
| 80 | kr.90.06125 | kr.7,204.90 |
| 120 | kr.87.52267 | kr.10,502.72 |
| 280 | kr.82.44832 | kr.23,085.53 |
| 520 | kr.78.92885 | kr.41,043.00 |
| Unit Price without VAT: | kr.122.74000 |
|---|---|
| Unit Price with VAT: | kr.153.42500 |



