
DAV3W3P500H9KLF | |
|---|---|
DigiKey Part Number | 609-DAV3W3P500H9KLF-ND |
Manufacturer | |
Manufacturer Product Number | DAV3W3P500H9KLF |
Description | CONN D-SUB PLUG 3POS R/A SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAV3W3P500H9KLF Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 75A |
Connector Type Plug, Male Pins | Backset Spacing 0.458" (11.64mm) |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Rows 1 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Dielectric Material Thermoplastic |
Contact Type Power | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.87000 | kr.109.87 |
| 10 | kr.93.38800 | kr.933.88 |
| 25 | kr.87.54000 | kr.2,188.50 |
| 50 | kr.83.36080 | kr.4,168.04 |
| 100 | kr.79.38310 | kr.7,938.31 |
| 300 | kr.73.46730 | kr.22,040.19 |
| 500 | kr.70.86992 | kr.35,434.96 |
| Unit Price without VAT: | kr.109.87000 |
|---|---|
| Unit Price with VAT: | kr.137.33750 |



