
DAV3W3P343H40LF | |
|---|---|
DigiKey Part Number | 609-DAV3W3P343H40LF-ND |
Manufacturer | |
Manufacturer Product Number | DAV3W3P343H40LF |
Description | CONN D-SUB PLUG 3POS VERT SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAV3W3P343H40LF Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 40A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 1 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Contact Material Brass |
Contact Type Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.36.88230 | kr.7,376.46 |
| Unit Price without VAT: | kr.36.88230 |
|---|---|
| Unit Price with VAT: | kr.46.10288 |

