



DAP15S465TLF | |
---|---|
DigiKey Part Number | 609-2816-ND |
Manufacturer | |
Manufacturer Product Number | DAP15S465TLF |
Description | CONN D-SUB RCPT 15POS PNL MNT WW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAP15S465TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1000V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.128.45000 | kr.128.45 |
10 | kr.109.17800 | kr.1,091.78 |
25 | kr.102.34120 | kr.2,558.53 |
50 | kr.97.45660 | kr.4,872.83 |
100 | kr.92.80770 | kr.9,280.77 |
250 | kr.87.00312 | kr.21,750.78 |
500 | kr.82.85568 | kr.41,427.84 |
Unit Price without VAT: | kr.128.45000 |
---|---|
Unit Price with VAT: | kr.160.56250 |