
DA3V3PA00LF | |
---|---|
DigiKey Part Number | 609-6506-ND |
Manufacturer | |
Manufacturer Product Number | DA3V3PA00LF |
Description | CONN D-SUB HOUSING PLUG 3POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Female and Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DA3V3PA00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Female and Male Contacts | |
Number of Positions | 3 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.69000 | kr.10.69 |
10 | kr.9.07500 | kr.90.75 |
25 | kr.8.50680 | kr.212.67 |
50 | kr.8.09980 | kr.404.99 |
100 | kr.7.71260 | kr.771.26 |
300 | kr.7.13707 | kr.2,141.12 |
500 | kr.6.88422 | kr.3,442.11 |
1.000 | kr.6.55565 | kr.6,555.65 |
2.500 | kr.6.14541 | kr.15,363.52 |
Unit Price without VAT: | kr.10.69000 |
---|---|
Unit Price with VAT: | kr.13.36250 |