
DA3V3S500A30LF | |
|---|---|
DigiKey Part Number | DA3V3S500A30LF-ND |
Manufacturer | |
Manufacturer Product Number | DA3V3S500A30LF |
Description | CONN D-SUB PLUG 3POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DA3V3S500A30LF Models |
Category | Contact Type Power |
Mfr | Flange Feature Housing/Shell (4-40) |
Series | Termination Solder |
Packaging Tray | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 30A |
Number of Positions | Voltage Rating 300V |
Number of Rows 1 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.46.54605 | kr.9,309.21 |
| Unit Price without VAT: | kr.46.54605 |
|---|---|
| Unit Price with VAT: | kr.58.18256 |

