
DA15S564GTLF | |
|---|---|
DigiKey Part Number | DA15S564GTLF-ND |
Manufacturer | |
Manufacturer Product Number | DA15S564GTLF |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DA15S564GTLF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold, GXT™ |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.59000 | kr.19.59 |
| 10 | kr.16.64900 | kr.166.49 |
| 25 | kr.15.60400 | kr.390.10 |
| 50 | kr.14.85960 | kr.742.98 |
| 225 | kr.13.36218 | kr.3,006.49 |
| 450 | kr.12.72438 | kr.5,725.97 |
| 675 | kr.12.36563 | kr.8,346.80 |
| 1.125 | kr.11.92804 | kr.13,419.05 |
| 2.700 | kr.11.21412 | kr.30,278.12 |
| Unit Price without VAT: | kr.19.59000 |
|---|---|
| Unit Price with VAT: | kr.24.48750 |







