DA15P565MTX is available for purchase but is not normally stocked.
cms-subs-available:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.14.66282
Datasheet
cms-photo-not-available
cms-photo-disclaimer

DA15P565MTX

DigiKey Part Number
DA15P565MTX-ND
Manufacturer
Manufacturer Product Number
DA15P565MTX
cms-description
CONN D-SUB PLUG 15POS R/A SOLDER
Customer Reference
cms-detailed-description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Current Rating (Amps)
5A
Features
Grounding Indents
Voltage Rating
-
Color
-
Dielectric Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.