
DA15P364TXLF | |
|---|---|
DigiKey Part Number | DA15P364TXLF-ND |
Manufacturer | |
Manufacturer Product Number | DA15P364TXLF |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DA15P364TXLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.61000 | kr.11.61 |
| 10 | kr.9.84900 | kr.98.49 |
| 25 | kr.9.22880 | kr.230.72 |
| 50 | kr.8.78740 | kr.439.37 |
| 225 | kr.7.90111 | kr.1,777.75 |
| 450 | kr.7.52384 | kr.3,385.73 |
| 675 | kr.7.31163 | kr.4,935.35 |
| 1.125 | kr.7.05286 | kr.7,934.47 |
| 2.700 | kr.6.63060 | kr.17,902.62 |
| Unit Price without VAT: | kr.11.61000 |
|---|---|
| Unit Price with VAT: | kr.14.51250 |
















