Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D37S23A4GX00LF | |
|---|---|
DigiKey Part Number | D37S23A4GX00LF-ND |
Manufacturer | |
Manufacturer Product Number | D37S23A4GX00LF |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D37S23A4GX00LF Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09664126603 | HARTING | 0 | 09664126603-ND | kr.115.89400 | Similar |
| 09664127603 | HARTING | 0 | 09664127603-ND | kr.103.68940 | Similar |
| 09664526613 | HARTING | 37 | 1195-2567-ND | kr.107.72000 | Similar |
| 09664527613 | HARTING | 28 | 1195-7923-ND | kr.97.57000 | Similar |
| L177SDC37S1ACH3F | Amphenol CS (Commercial Products) | 0 | L177SDC37S1ACH3F-ND | kr.35.01131 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.15.23183 | kr.2,741.73 |
| Unit Price without VAT: | kr.15.23183 |
|---|---|
| Unit Price with VAT: | kr.19.03979 |












