Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D37P91C4PX00LF | |
|---|---|
DigiKey Part Number | D37P91C4PX00LF-ND |
Manufacturer | |
Manufacturer Product Number | D37P91C4PX00LF |
Description | CONN D-SUB PLUG 37POS VERT PRESS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D37P91C4PX00LF Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L17TF3710111 | Amphenol CS (Commercial Products) | 0 | L17TF3710111-ND | kr.29.43717 | Similar |
| L17TF3710112 | Amphenol CS (Commercial Products) | 0 | L17TF3710112-ND | kr.31.58483 | Similar |
| L17TF3711100 | Amphenol CS (Commercial Products) | 0 | L17TF3711100-ND | kr.33.10442 | Similar |
| L17TF3711101 | Amphenol CS (Commercial Products) | 0 | L17TF3711101-ND | kr.33.10442 | Similar |
| L17TF3711102 | Amphenol CS (Commercial Products) | 0 | L17TF3711102-ND | kr.34.46546 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.13.28722 | kr.2,391.70 |
| Unit Price without VAT: | kr.13.28722 |
|---|---|
| Unit Price with VAT: | kr.16.60903 |

















