25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25S90C6PV00LF

DigiKey Part Number
D25S90C6PV00LF-ND
Manufacturer
Manufacturer Product Number
D25S90C6PV00LF
Description
CONN D-SUB RCPT 25POS VERT PRESS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
D25S90C6PV00LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Mfr
Shell Material, Finish
Steel, Tin-Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A per Contact
Connector Type
Receptacle, Female Sockets
Voltage Rating
300V
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 176 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
240kr.20.92200kr.5,021.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.92200
Unit Price with VAT:kr.26.15250

Other Suppliers on DigiKey

176In Stock
Ships from WEE