
D15S91C6PX00LF | |
|---|---|
DigiKey Part Number | D15S91C6PX00LF-ND |
Manufacturer | |
Manufacturer Product Number | D15S91C6PX00LF |
Description | CONN D-SUB RCPT 15POS VERT PRESS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
EDA/CAD Models | D15S91C6PX00LF Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.91000 | kr.19.91 |
| 10 | kr.16.92100 | kr.169.21 |
| 25 | kr.15.85760 | kr.396.44 |
| 50 | kr.15.10060 | kr.755.03 |
| 150 | kr.13.97333 | kr.2,096.00 |
| 300 | kr.13.30640 | kr.3,991.92 |
| 600 | kr.12.67133 | kr.7,602.80 |
| 1.050 | kr.12.18108 | kr.12,790.13 |
| 2.550 | kr.11.44243 | kr.29,178.20 |
| Unit Price without VAT: | kr.19.91000 |
|---|---|
| Unit Price with VAT: | kr.24.88750 |













