Direct
Similar
Similar

D15S33E6RX12LF | |
|---|---|
DigiKey Part Number | D15S33E6RX12LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D15S33E6RX12LF |
Description | CONN DSUB RCPT 15P R/A SLD PASTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D15S33E6RX12LF Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Guide, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder Paste |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17A15SA450 | Amphenol CS (Commercial Products) | 8 | 664-FCE17A15SA450-ND | kr.169.02000 | Direct |
| A-DF 15 A/KG-F | Assmann WSW Components | 0 | A-DF15A/KG-F-ND | kr.13.15914 | Similar |
| A-DF 15 A/KG-T2S | Assmann WSW Components | 545 | AE10929-ND | kr.8.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.20.56210 | kr.6,168.63 |
| Unit Price without VAT: | kr.20.56210 |
|---|---|
| Unit Price with VAT: | kr.25.70263 |






