75160-156-04 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 6.482
Unit Price: kr.8.43000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.3.93210
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.10.90000
Datasheet

Similar


Samtec Inc.
In Stock: 683
Unit Price: kr.4.63000
Datasheet

Similar


Samtec Inc.
In Stock: 490
Unit Price: kr.3.42000
Datasheet

Similar


Samtec Inc.
In Stock: 3.792
Unit Price: kr.6.72000
Datasheet

Similar


Samtec Inc.
In Stock: 390
Unit Price: kr.3.49000
Datasheet

Similar


Samtec Inc.
In Stock: 1.100
Unit Price: kr.4.37000
Datasheet

Similar


Samtec Inc.
In Stock: 516
Unit Price: kr.6.53000
Datasheet

Similar


Samtec Inc.
In Stock: 467
Unit Price: kr.3.49000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.6.78000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75160-156-04

DigiKey Part Number
75160-156-04-ND
Manufacturer
Manufacturer Product Number
75160-156-04
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.225" (5.72mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.445" (11.30mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold, GXT™
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5A
Mounting Type
Voltage Rating
110V
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
75869-301LFAmphenol CS (FCI)6.482609-5116-NDkr.8.43000Direct
PEC04SAARSullins Connector Solutions0PEC04SAAR-NDkr.3.93210Similar
TS-104-G-A-1Samtec Inc.0612-TS-104-G-A-1-NDkr.10.90000Similar
TS-104-T-AASamtec Inc.683SAM16040-NDkr.4.63000Similar
TSW-104-07-T-SSamtec Inc.490SAM1035-04-NDkr.3.42000Similar
Obsolete
This product is no longer manufactured. View Substitutes