D15S24A6RX12LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 615
Unit Price: kr.6.53000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.8.11621
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.8.30728
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.8.24563
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D15S24A6RX12LF

DigiKey Part Number
D15S24A6RX12LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D15S24A6RX12LF
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
D15S24A6RX12LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Paste
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A per Contact
Connector Type
Receptacle, Female Sockets
Features
Board Guide
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-DF 15 PP/ZAssmann WSW Components615AE10934-NDkr.6.53000Similar
L177TSA15SOL2Amphenol CS (Commercial Products)0L177TSA15SOL2-NDkr.8.11621Similar
L177TSAG15SOL2Amphenol CS (Commercial Products)0L177TSAG15SOL2-NDkr.8.30728Similar
L177TSAH15SOL2Amphenol CS (Commercial Products)0L177TSAH15SOL2-NDkr.8.24563Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
580kr.24.39928kr.14,151.58
Manufacturers Standard Package
Unit Price without VAT:kr.24.39928
Unit Price with VAT:kr.30.49910