D09S13A6RX12LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 69
Unit Price: kr.7.84000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.6.35120
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: kr.1.49030
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.12.19017
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 128
Unit Price: kr.1.18000
Datasheet
D09S13A6RX12LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09S13A6RX12LF

DigiKey Part Number
609-D09S13A6RX12LFTR-ND - Tape & Reel (TR)
609-D09S13A6RX12LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D09S13A6RX12LF
Description
CONN DSUB RCPT 9P R/A SLDR PASTE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
D09S13A6RX12LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder Paste
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
0.409" (10.40mm)
Features
Board Guide, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.87000kr.17.87
10kr.15.20300kr.152.03
25kr.14.24920kr.356.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
75kr.13.18467kr.988.85
150kr.12.55513kr.1,883.27
225kr.12.20080kr.2,745.18
375kr.11.76893kr.4,413.35
525kr.11.49291kr.6,033.78
750kr.11.20727kr.8,405.45
1.875kr.10.50611kr.19,698.96
3.750kr.10.00514kr.37,519.28
Manufacturers Standard Package
Unit Price without VAT:kr.17.87000
Unit Price with VAT:kr.22.33750