D09S13A6RL108LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 69
Unit Price: kr.7.84000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.6.35120
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: kr.1.49030
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 128
Unit Price: kr.1.18000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09S13A6RL108LF

DigiKey Part Number
D09S13A6RL108LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D09S13A6RL108LF
Description
CONN DSUB RCPT 9P R/A SLDR PASTE
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder Paste
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.409" (10.40mm)
Features
Board Guide, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.