
D09P71S6GL12LF | |
|---|---|
DigiKey Part Number | 609-D09P71S6GL12LFTR-ND - Tape & Reel (TR) 609-D09P71S6GL12LFCT-ND - Cut Tape (CT) 609-D09P71S6GL12LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D09P71S6GL12LF |
Description | CONN D-SUB PLG 9POS SMD R/A SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09P71S6GL12LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 4A per Contact | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.64000 | kr.20.64 |
| 10 | kr.17.55000 | kr.175.50 |
| 25 | kr.16.45000 | kr.411.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.15.22200 | kr.1,141.65 |
| 150 | kr.14.49487 | kr.2,174.23 |
| 225 | kr.14.08596 | kr.3,169.34 |
| 375 | kr.13.58731 | kr.5,095.24 |
| 525 | kr.13.26857 | kr.6,966.00 |
| 750 | kr.12.93887 | kr.9,704.15 |
| 1.875 | kr.12.12947 | kr.22,742.76 |
| 3.750 | kr.11.55111 | kr.43,316.66 |
| Unit Price without VAT: | kr.20.64000 |
|---|---|
| Unit Price with VAT: | kr.25.80000 |




