
D09P33E6RX12LF | |
|---|---|
DigiKey Part Number | D09P33E6RX12LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D09P33E6RX12LF |
Description | CONN D-SUB PLG 9P R/A SLDR PASTE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09P33E6RX12LF Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Guide, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder Paste |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.15.94040 | kr.1,195.53 |
| 150 | kr.15.17880 | kr.2,276.82 |
| 225 | kr.14.75080 | kr.3,318.93 |
| 375 | kr.14.22848 | kr.5,335.68 |
| 525 | kr.13.89474 | kr.7,294.74 |
| 750 | kr.13.54960 | kr.10,162.20 |
| Unit Price without VAT: | kr.15.94040 |
|---|---|
| Unit Price with VAT: | kr.19.92550 |



