
D09P24A6GL00LF | |
|---|---|
DigiKey Part Number | 609-D09P24A6GL00LF-ND |
Manufacturer | |
Manufacturer Product Number | D09P24A6GL00LF |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09P24A6GL00LF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.37000 | kr.17.37 |
| 10 | kr.14.76000 | kr.147.60 |
| 25 | kr.13.83400 | kr.345.85 |
| 50 | kr.13.17320 | kr.658.66 |
| 180 | kr.12.03333 | kr.2,166.00 |
| 360 | kr.11.45883 | kr.4,125.18 |
| 540 | kr.11.13574 | kr.6,013.30 |
| 1.080 | kr.10.60435 | kr.11,452.70 |
| 2.520 | kr.9.98948 | kr.25,173.49 |
| Unit Price without VAT: | kr.17.37000 |
|---|---|
| Unit Price with VAT: | kr.21.71250 |



