98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
CEE009800140311
CEE009800140311
TDK Haptic Feedback Products Overview

CEE009800140311

DigiKey Part Number
609-CEE009800140311-ND
Manufacturer
Manufacturer Product Number
CEE009800140311
Description
CONN PCI EXP FMALE 98POS 0.039
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
CEE009800140311 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Amphenol ICC (FCI)
Features
Board Guide, Board Lock, Solder Retention
Series
Mounting Type
Surface Mount
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
PCI Express™
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
11; 38
Contact Type
Cantilever
Number of Positions
98
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 105°C
Number of Rows
2
Material - Insulation
Thermoplastic
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.43.56000kr.43.56
10kr.37.00700kr.370.07
25kr.34.68760kr.867.19
50kr.33.03020kr.1,651.51
100kr.31.45270kr.3,145.27
300kr.29.10737kr.8,732.21
600kr.27.71890kr.16,631.34
1.200kr.26.39723kr.31,676.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.43.56000
Unit Price with VAT:kr.54.45000