


CED011481142001 | |
|---|---|
DigiKey Part Number | 609-CED011481142001TR-ND - Tape & Reel (TR) 609-CED011481142001CT-ND - Cut Tape (CT) 609-CED011481142001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CED011481142001 |
Description | CONN EDGE DUAL FML 148POS 0.031 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 148 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CED011481142001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 74 | |
Number of Positions | 148 | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.06000 | kr.129.06 |
| 10 | kr.109.71500 | kr.1,097.15 |
| 25 | kr.102.84400 | kr.2,571.10 |
| 50 | kr.98.90940 | kr.4,945.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | kr.89.83824 | kr.15,272.50 |
| 340 | kr.85.55450 | kr.29,088.53 |
| 510 | kr.83.14518 | kr.42,404.04 |
| Unit Price without VAT: | kr.129.06000 |
|---|---|
| Unit Price with VAT: | kr.161.32500 |

