
CE1604000110111 | |
|---|---|
DigiKey Part Number | 609-CE1604000110111-ND |
Manufacturer | |
Manufacturer Product Number | CE1604000110111 |
Description | CE1604000110111-COOLEDGE 0.8MM,6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 46 (40 + 6 Power) Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CE1604000110111 Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Solder Retention |
Series | Mounting Type Surface Mount, Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 3; 20 | Contact Type Cantilever |
Number of Positions 46 (40 + 6 Power) | Color Black |
Card Thickness 0.063" (1.60mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.031" (0.80mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | kr.35.99449 | kr.69,109.42 |
| Unit Price without VAT: | kr.35.99449 |
|---|---|
| Unit Price with VAT: | kr.44.99311 |

