




CE1016000110111 | |
|---|---|
DigiKey Part Number | CE1016000110111-ND |
Manufacturer | |
Manufacturer Product Number | CE1016000110111 |
Description | CONN EDGE DUAL FMALE 160P 0.031 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CE1016000110111 Models |
Category | Features Board Guide |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 160 | Color Black |
Card Thickness 0.063" (1.60mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.031" (0.80mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.91000 | kr.59.91 |
| 10 | kr.50.91000 | kr.509.10 |
| 25 | kr.47.72240 | kr.1,193.06 |
| 50 | kr.45.44380 | kr.2,272.19 |
| 100 | kr.43.27430 | kr.4,327.43 |
| 320 | kr.39.86613 | kr.12,757.16 |
| 640 | kr.37.96491 | kr.24,297.54 |
| 1.280 | kr.36.15523 | kr.46,278.69 |
| Unit Price without VAT: | kr.59.91000 |
|---|---|
| Unit Price with VAT: | kr.74.88750 |

