


CE1005000110111 | |
|---|---|
DigiKey Part Number | CE1005000110111-ND |
Manufacturer | |
Manufacturer Product Number | CE1005000110111 |
Description | CONN EDGE DUAL FMALE 50P 0.031 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CE1005000110111 Models |
Category | Features Board Guide |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 50 | Color Black |
Card Thickness 0.063" (1.60mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.031" (0.80mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.950 | kr.22.56465 | kr.44,001.07 |
| Unit Price without VAT: | kr.22.56465 |
|---|---|
| Unit Price with VAT: | kr.28.20581 |

