14 Position Connector Plug, Center Strip Contacts Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTFW14P-3SSTE4LF

DigiKey Part Number
609-BTFW14P-3SSTE4LFTR-ND - Tape & Reel (TR)
609-BTFW14P-3SSTE4LFCT-ND - Cut Tape (CT)
609-BTFW14P-3SSTE4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTFW14P-3SSTE4LF
Description
CONN PLUG 14POS SMD TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Connector Plug, Center Strip Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
BTFW14P-3SSTE4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
14
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Tin
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.295" (7.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.964
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.74000kr.7.74
10kr.6.58500kr.65.85
25kr.6.17120kr.154.28
50kr.5.87720kr.293.86
100kr.5.59600kr.559.60
250kr.5.24540kr.1,311.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.4.93113kr.2,958.68
1.200kr.4.69565kr.5,634.78
1.800kr.4.56323kr.8,213.81
3.000kr.4.40176kr.13,205.28
4.200kr.4.29857kr.18,053.99
6.000kr.4.19179kr.25,150.74
15.000kr.3.92965kr.58,944.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.74000
Unit Price with VAT:kr.9.67500