
BPS8B96FLD200L9LF | |
|---|---|
DigiKey Part Number | BPS8B96FLD200L9LF-ND |
Manufacturer | |
Manufacturer Product Number | BPS8B96FLD200L9LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (FCI) | Termination IDC |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 49.3µin (1.25µm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyester Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | kr.67.68914 | kr.22,743.55 |
| Unit Price without VAT: | kr.67.68914 |
|---|---|
| Unit Price with VAT: | kr.84.61143 |


