


BPS8B96FLD000Z1LF | |
|---|---|
DigiKey Part Number | BPS8B96FLD000Z1LF-ND |
Manufacturer | |
Manufacturer Product Number | BPS8B96FLD000Z1LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | BPS8B96FLD000Z1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | - | |
Level, Class | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -40°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.70000 | kr.54.70 |
| 10 | kr.46.47200 | kr.464.72 |
| 25 | kr.43.55800 | kr.1,088.95 |
| 84 | kr.39.98690 | kr.3,358.90 |
| 168 | kr.38.07881 | kr.6,397.24 |
| 252 | kr.37.00536 | kr.9,325.35 |
| Unit Price without VAT: | kr.54.70000 |
|---|---|
| Unit Price with VAT: | kr.68.37500 |




