


B3221B7L1112A0E100 | |
|---|---|
DigiKey Part Number | 609-B3221B7L1112A0E100TR-ND - Tape & Reel (TR) 609-B3221B7L1112A0E100CT-ND - Cut Tape (CT) 609-B3221B7L1112A0E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3221B7L1112A0E100 |
Description | FBTB P0.5 ,100P, PLUG, SPOT PLAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3221B7L1112A0E100 Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Floating | Mated Stacking Heights 8.4mm |
Number of Positions 100 | Height Above Board 0.394" (10.00mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.84000 | kr.23.84 |
| 10 | kr.20.24400 | kr.202.44 |
| 25 | kr.18.97440 | kr.474.36 |
| 50 | kr.18.06640 | kr.903.32 |
| 100 | kr.17.20420 | kr.1,720.42 |
| 250 | kr.16.12668 | kr.4,031.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.35700 | kr.7,678.50 |
| 1.000 | kr.14.62441 | kr.14,624.41 |
| 1.500 | kr.14.21229 | kr.21,318.43 |
| 2.500 | kr.13.70967 | kr.34,274.17 |
| 3.500 | kr.13.38843 | kr.46,859.50 |
| Unit Price without VAT: | kr.23.84000 |
|---|---|
| Unit Price with VAT: | kr.29.80000 |


