
B07P3K1B1AA1801110 | |
|---|---|
DigiKey Part Number | 609-B07P3K1B1AA1801110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B07P3K1B1AA1801110 |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B07P3K1B1AA1801110 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 25mm |
Number of Positions 80 | Height Above Board 0.557" (14.15mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.25.38830 | kr.31,735.38 |
| Unit Price without VAT: | kr.25.38830 |
|---|---|
| Unit Price with VAT: | kr.31.73538 |

