
B07P3K1B1AA1601110 | |
|---|---|
DigiKey Part Number | 609-B07P3K1B1AA1601110TR-ND - Tape & Reel (TR) 609-B07P3K1B1AA1601110CT-ND - Cut Tape (CT) 609-B07P3K1B1AA1601110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B07P3K1B1AA1601110 |
Description | B07P-3K1B1-AA160-1110-FLOATING P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B07P3K1B1AA1601110 Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 25mm |
Number of Positions 60 | Height Above Board 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.19000 | kr.35.19 |
| 10 | kr.29.88700 | kr.298.87 |
| 25 | kr.28.01280 | kr.700.32 |
| 50 | kr.26.67360 | kr.1,333.68 |
| 100 | kr.25.39990 | kr.2,539.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.23.81000 | kr.5,952.50 |
| 500 | kr.22.67400 | kr.11,337.00 |
| 750 | kr.22.03488 | kr.16,526.16 |
| 1.250 | kr.21.25558 | kr.26,569.47 |
| 1.750 | kr.20.75752 | kr.36,325.66 |
| 2.500 | kr.20.24238 | kr.50,605.95 |
| Unit Price without VAT: | kr.35.19000 |
|---|---|
| Unit Price with VAT: | kr.43.98750 |




