0.66' (200.0mm) Power Cord To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU10171111-B26BALF

DigiKey Part Number
609-AU10171111-B26BALF-ND
Manufacturer
Manufacturer Product Number
AU10171111-B26BALF
Description
DURASWAP VEHICLE SIDE CONNECTOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.66' (200.0mm) Power Cord To Cable
Datasheet
 Datasheet
EDA/CAD Models
AU10171111-B26BALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
5 Power, 3 Signal
Manufacturer
Amphenol ICC (FCI)
Shielding
Unshielded
Packaging
Bulk
Length
0.66' (200.0mm)
Part Status
Active
Voltage Rating
120VDC
Style
Female Plug to Leads
Current Rating (Amps)
3A, 50A
2nd Connector
Cable
Operating Temperature
-20°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.383
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.184.37000kr.184.37
10kr.156.68000kr.1,566.80
30kr.144.99800kr.4,349.94
60kr.138.08000kr.8,284.80
120kr.131.49375kr.15,779.25
270kr.124.19026kr.33,531.37
510kr.118.74845kr.60,561.71
Manufacturers Standard Package
Unit Price without VAT:kr.184.37000
Unit Price with VAT:kr.230.46250